- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 500RSP1S1M6RE
Description
+
The 500RSP1S1M6RE is an SPDT push switch designed for PCB mounting with an ON-ON function.
Search Keywords: 500RSP1S1M6RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:500RSP1S1M6RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:N/A
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:9.5 x 10.8 x 5.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
68
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$4.13
25
$3.59
50
$3.57
68
$3.40
135
$3.19
203
$3.16
270 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments