help desk software
Image is representational - see mfr. specs

500RDP1S1M6RE

E-Switch

Slide Switch - DPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Right Angle PC Mount - Epoxy Sealed - IP67

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Slide Switch - DPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Right Angle PC Mount - Epoxy Sealed - IP67
Search Keywords: 500RDP1S1M6RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    500RDP1S1M6RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    54
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -20 to 80 °C
  • Termination Style:
    PC Pins
  • Dimension:
    9.5 x 13.34 x 5.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
54
$5.58
108
$4.18
162
$3.91
216 +
$3.83
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments