help desk software
Image is representational - see mfr. specs

500RDP1S1M2RE

E-Switch

Slide Switch - DPDT - 0.4VA (AC/DC) - 20VAC/VDC - Standard Actuator - 2.80mm Actuator Length - PC Pin - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Slide Switch - DPDT - 0.4VA (AC/DC) - 20VAC/VDC - Standard Actuator - 2.80mm Actuator Length - PC Pin - Through Hole.
Search Keywords: 500RDP1S1M2RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    500RDP1S1M2RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    63
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -20 to 80 °C
  • Termination Style:
    PC Pins
  • Dimension:
    9.5 x 5 x 11.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.317
5
$8.470
63
$4.480
126
$3.720
252
$3.640
504
$3.530
1,008
$3.510
2,520
$3.490
5,040 +
$3.470
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments