- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 400MSP1R6BLKM1RE
Description
+
Rocker Switch - SPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Solder Lugs - Black
Search Keywords: 400MSP1R6BLKM1RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:400MSP1R6BLKM1RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
79
$4.09
158
$3.07
237
$2.86
315 +
$2.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments