- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 400AWMDP1R1M2QE
E-Switch
400AWMDP1R1M2QE
Rocker Switch - DPDT - On-None-On - Silver Plated Contacts - 3A@120VAC/28VDC - PC Mount -
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rocker Switch - DPDT - On-None-On - Silver Plated Contacts - 3A@120VAC/28VDC - PC Mount -
Search Keywords: 400AWMDP1R1M2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:400AWMDP1R1M2QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Frequently Asked Questions
Is 400AWMDP1R1M2QE RoHS compliant?
Yes, 400AWMDP1R1M2QE is RoHS compliant.
What is the lead time for 400AWMDP1R1M2QE?
The standard lead time for 400AWMDP1R1M2QE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
12 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
162
$5.80
324
$3.57
486
$2.82
648 +
$2.77
Click for Quote
Log in
to unlock special pricing