- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 320E117
Description
+
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Square Button Actuator - Non-Illuminated - PC Pin - Through Hole.
Search Keywords: 320E117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:320E117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12.4 x 12.4 x 10 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.32 N
-
Contact Rating @ Voltage:0.025@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.