help desk software
Image is representational - see mfr. specs

320.02E11.08WHT

E-Switch

Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - White Button - Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - White Button - Through Hole
Search Keywords: 32002E1108WHT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    320.02E11.08WHT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    162
  • Dimension:
    12.4 x 12.4 x 14.4 mm
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    On Off
  • Actuator Style:
    Round Button
  • Contact Rating @ Voltage:
    0.025A@50 VDC
  • Body Orientation:
    Straight
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
203
14 Weeks can ship 7/31/26
Backorder
Price (USD)
Qty
Unit Price
203
$2.38
405
$1.80
608
$1.68
810 +
$1.65
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments