help desk software
Image is representational - see mfr. specs

300SP4J3BLKVS2QE

E-Switch

Rocker Switch - SPDT - 5A (AC/DC) - 120VAC - 28VDC - Concave (Standard V) Actuator - No Marking - PC Pin - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - SPDT - 5A (AC/DC) - 120VAC - 28VDC - Concave (Standard V) Actuator - No Marking - PC Pin - Through Hole.
Search Keywords: 300SP4J3BLKVS2QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    300SP4J3BLKVS2QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
50
$6.34
100
$4.75
150
$4.44
200 +
$4.35
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments