- Home ›
- All Products›
- 300SP3J1GRYM7QENOCAP
300SP3J1GRYM7QENOCAP
E-Switch
Switch Rocker SPDT 5A 120V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 5A 120V
Search Keywords: 300SP3J1GRYM7QENOCAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300SP3J1GRYM7QENOCAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$4.71
50
$3.83
100
$3.82
250
$3.55
500
$3.04
1,000
$2.78
2,500
$2.39
5,000 +
$2.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments