help desk software
Image is representational - see mfr. specs

300SP1J1BLKVS5RE

E-Switch

Rocker Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - PC Pins - Black Actuator

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - PC Pins - Black Actuator
Search Keywords: 300SP1J1BLKVS5RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    300SP1J1BLKVS5RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    270
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
68
$6.69
135
$5.05
203
$4.71
270 +
$4.61
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments