- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300SP1J1BLKM6QE
Description
+
The 300SP1J1BLKM6QE is an SPDT rocker switch with an ON-NONE-ON function for electrical circuit control.
Search Keywords: 300SP1J1BLKM6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300SP1J1BLKM6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Can Ship immediately
Minimum Order Quantity:
54
Order Increment:
54
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
54
$3.40
108
$3.39
270
$3.17
540
$2.81
1,026
$2.55
2,538
$2.21
5,022
$1.90
7,506 +
$1.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments