- Home ›
- All Products›
- 300DP4J3BLKM6RE
300DP4J3BLKM6RE
E-Switch
Switch Rocker DPDT 0.4VA 20V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPDT 0.4VA 20V
Search Keywords: 300DP4J3BLKM6RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300DP4J3BLKM6RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
75
$8.79
150
$5.41
225
$4.28
300 +
$4.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments