- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300DP3J3VS2QE
Description
+
Rocker Switch - DPDT - On-Off-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - PC Pins - Black Actuator
Search Keywords: 300DP3J3VS2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300DP3J3VS2QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$8.22
100
$6.17
150
$5.75
200 +
$5.64
Click for Quote
Log in
to unlock special pricing