- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300AWSP4J3BLKM7QE
E-Switch
300AWSP4J3BLKM7QE
Switch Rocker SPDT 5A 120V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker SPDT 5A 120V
Search Keywords: 300AWSP4J3BLKM7QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300AWSP4J3BLKM7QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 300AWSP4J3BLKM7QE RoHS compliant?
Yes, 300AWSP4J3BLKM7QE is RoHS compliant.
What is the lead time for 300AWSP4J3BLKM7QE?
The standard lead time for 300AWSP4J3BLKM7QE is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
125
$6.4350
250
$3.9600
375
$3.1350
500 +
$3.0723
Click for Quote
Log in
to unlock special pricing