- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 3003P5R2M7QE
Description
+
Rocker Switch - 3PDT - On-Off-(On) - 120VAC/28VDC - 5A - Silver Plated Contacts - Panel Mount - Vertical Right Angle PC Pins - Black Actuator
Search Keywords: 3003P5R2M7QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:3003P5R2M7QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
54
$16.72
108
$10.29
162
$8.14
216 +
$7.98
Click for Quote
Log in
to unlock special pricing