- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200MSP3T1B1M1QEH
Description
+
Toggle Switch - SPDT - On-Off-On - 120VAC/28VDC - 3A - Silver Plated Contacts - Solder Lugs - 10-48UNS-2A x .220" Bushing - Hardware Incl
Search Keywords: 200MSP3T1B1M1QEH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200MSP3T1B1M1QEH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.13 x 6 x 27.69 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.17
135
$3.03
270
$2.94
540
$2.78
1,080
$2.52
2,565
$2.19
5,130 +
$1.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments