- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200MDP3T1B1M7QE
Description
+
Toggle Switch - DPDT - On-Off-On - 120VAC/28VDC - 3A - Silver Plated Contacts - Right Angle PC Mount - 10-48UNS-2A x .220" Bushing - No Hardware
Search Keywords: 200MDP3T1B1M7QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200MDP3T1B1M7QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:10-48
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
135
$7.36
270
$4.53
405
$3.58
540 +
$3.51
Click for Quote
Log in
to unlock special pricing