- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200MDP1T3B4M7QE
Description
+
Toggle Switch - DPDT - On-None-On - 120VAC/28VDC - 3A - Silver Plated Contacts - Right Angle PC Mount - .190 Dia x .220" No Thread Bushing - No Hardware
Search Keywords: 200MDP1T3B4M7QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200MDP1T3B4M7QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:9.14 x 27.24 x 8.64 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
135
$8.63
270
$5.31
405
$4.21
540 +
$4.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments