- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200AWMSP6T1A1M2RE
Description
+
Toggle Switch - SPDT - Off-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - Threadless Bushing - No Hardware
Search Keywords: 200AWMSP6T1A1M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200AWMSP6T1A1M2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
189 -
Pole Throw Configuration:SPST
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13mm x 5.08mm x 23.55 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
95
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
95
$8.82
189
$5.46
284
$4.31
378 +
$4.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments