help desk software

100SP5T2B5M1QE

E-Switch

Switch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 100SP5T2B5M1QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    100SP5T2B5M1QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    108
  • Pole Throw Configuration:
    SPDT14110
  • Switch Configuration:
    ON OFF (ON)14118
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Round Lever14088
  • Mounting:
    Panel Mount with Threads14108
  • Thread Size:
    1/4-4014120
  • Body Orientation:
    Straight14091
  • Terminal Type:
    Solder Lug14119
  • Dimension:
    12.7mm x 7.98mm x 26.9814112mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
135
$5.62
270
$3.46
405
$2.74
540 +
$2.68
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments