help desk software
Image is representational - see mfr. specs

100SP4T1B2M6RE

E-Switch

Toggle Switch - SPDT - (On)-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4" Dia x .350" No Thread ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Toggle Switch - SPDT - (On)-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4" Dia x .350" No Thread Bushing - No Hardware
Search Keywords: 100SP4T1B2M6RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    100SP4T1B2M6RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    540
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7mm x 32.64mm x 6.86 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
135
$6.73
270
$4.14
405
$3.28
540 +
$3.22
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments