- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100SP3T2B3M2RE
Description
+
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords: 100SP3T2B3M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100SP3T2B3M2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON OFF ON14118
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever14088
-
Mounting:PC Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:PC Pins14119
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.23
50
$3.44
108
$3.43
324
$3.19
540
$2.73
1,080
$2.49
2,592
$2.15
5,076 +
$1.88
Click for Quote
Log in
to unlock special pricing