help desk software
Image is representational - see mfr. specs

100SP1T2B3M6RE

E-Switch

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Search Keywords: 100SP1T2B3M6RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    100SP1T2B3M6RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    108
  • Pole Throw Configuration:
    SPDT14110
  • Switch Configuration:
    ON None ON14118
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever14088
  • Mounting:
    PC Mount with Bracket and Threads14108
  • Thread Size:
    1/4-4014120
  • Body Orientation:
    Right Angle14091
  • Terminal Type:
    PC Pins14119
  • Dimension:
    12.7mm x 26.9mm x 6.8614112mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
12 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
54
$5.00
108
$3.75
162
$3.50
216 +
$3.43
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments