- Home ›
- All Products›
- 100DP1T2B3M51QEH
100DP1T2B3M51QEH
E-Switch
Switch Toggle DPDT 5A 120V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPDT 5A 120V
Search Keywords: 100DP1T2B3M51QEH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100DP1T2B3M51QEH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
504
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
126
$3.60
252
$2.70
378
$2.52
504 +
$2.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments