- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 100DP1T2B3M2QE
Description
+
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Search Keywords: 100DP1T2B3M2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:100DP1T2B3M2QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON None ON14118
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:PC Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:PC Pins14119
-
Dimension:12.7mm x 11.43mm x 22.8514112mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
135
$3.62
270
$2.71
405
$2.53
540 +
$2.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments