- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1004P6T1B4M7RE
Description
+
Toggle Switch - 4PDT - On-On-On - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware
Search Keywords: 1004P6T1B4M7RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:1004P6T1B4M7RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Pole Throw Configuration:DP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:21.59mm x 41.14mm x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
81
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
81
$29.38
162
$15.55
243
$10.94
324 +
$10.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments