- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1003P3T6B12VS5RE
Description
+
Toggle Switch - 3PDT - On-Off-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4" Dia x .297" No Thread Bushing - No Hardware
Search Keywords: 1003P3T6B12VS5RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:1003P3T6B12VS5RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3PDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Flat Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$14.25
100
$8.77
150
$6.94
200 +
$6.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments