- Home ›
- All Products›
- 4425038100
4425038100
Dura-Con / Cinch Connectivity Solutions
One Piece Backshell - 100 Positions - Round Cable - 180° Cable Exit - Shielded - Aluminum Alloy - Electroless Nickel Plating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One Piece Backshell - 100 Positions - Round Cable - 180° Cable Exit - Shielded - Aluminum Alloy - Electroless Nickel Plating - Mating Screws 4-40.
Search Keywords: 4425038100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dura-Con / Cinch Connectivity Solutions
-
Part No:4425038100
-
Alias/AKA:DCBST100HFN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$290.08
3
$286.15
5
$284.27
10
$283.55
25 +
$278.91
Click for Quote
Log in
to unlock special pricing