- Home ›
- All Products›
- 2812580509
2812580509
Dura-Con / Cinch Connectivity Solutions
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - D-Type, Micro-D - 37 Positions - 1.50' (457.20mm) ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - D-Type, Micro-D - 37 Positions - 1.50' (457.20mm) Length.
Search Keywords: 2812580509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dura-Con / Cinch Connectivity Solutions
-
Part No:2812580509
-
Alias/AKA:DCCM37S6E5-18.0BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$127.72
5
$125.47
10
$124.50
20
$123.53
50
$122.25
100 +
$101.28
Click for Quote
Log in
to unlock special pricing