- Home ›
- All Products›
- 2802580501
2802580501
Dura-Con / Cinch Connectivity Solutions
D-Sub Connector - Plug - Male Pins - 37 Positions - 2 Rows - 0.050 Pitch x 0.043 Row to Row - 3A - Shielded - Solder Cup Termi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector - Plug - Male Pins - 37 Positions - 2 Rows - 0.050 Pitch x 0.043 Row to Row - 3A - Shielded - Solder Cup Termination - Panel Mount.
Search Keywords: 2802580501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dura-Con / Cinch Connectivity Solutions
-
Part No:2802580501
-
Alias/AKA:DCCM37PSBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
100
can ship 6/24/26
29 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$132.82
5
$130.65
10
$110.52
20
$104.68
50
$96.11
100 +
$95.63
Click for Quote
Log in
to unlock special pricing