help desk software
Image is representational - see mfr. specs

Power Transformer 750VA Screw Terminal DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 750VA Screw Terminal DIN Rail
Search Keywords: IC0750109
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dongan Transformers
  • Part No:
    IC-0750-109
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    N/A
  • Primary Side Voltage:
    380,400,415 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    110,220 V
  • Secondary Side Current:
    6820,3410 mA
  • Power Rating:
    750 VA
  • Mounting:
    DIN Rail
  • Dimension:
    133mm x 176mm x 127 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$192.62
3
$188.76
5 +
$184.99
Click for Quote
Log in to unlock special pricing