- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZPD4B3
Diotec Semiconductors
ZPD4B3
Zener - DO-35 - 4.3V - 0.5W - ±5%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Zener - DO-35 - 4.3V - 0.5W - ±5%
Search Keywords: ZPD4B3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZPD4B3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is ZPD4B3 RoHS compliant?
Yes, ZPD4B3 is RoHS compliant.
What is the lead time for ZPD4B3?
The standard lead time for ZPD4B3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5,000
$0.0177
10,000
$0.0148
25,000
$0.0139
50,000
$0.0133
100,000
$0.0123
150,000
$0.0119
250,000
$0.0119
500,000 +
$0.0115
Click for Quote
Log in
to unlock special pricing