- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- USL1M
USL1M
Diotec Semiconductors
Ultrafast - SOD-123FL - 1000V - 1A - 75ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - SOD-123FL - 1000V - 1A - 75ns - 150°C
Search Keywords: USL1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:USL1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3,000
$0.0311
9,000
$0.0239
27,000
$0.0221
51,000
$0.0214
102,000
$0.0213
150,000
$0.0212
252,000
$0.0211
501,000 +
$0.0210
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments