- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- US3K
Ultrafast - SMC - 800V - 3A - 75ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - SMC - 800V - 3A - 75ns - 150°C
Search Keywords: US3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:US3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$0.1061
6,000
$0.1014
9,000
$0.1000
12,000
$0.0986
27,000
$0.0959
51,000
$0.0921
102,000
$0.0875
150,000 +
$0.0873
Click for Quote
Log in
to unlock special pricing