- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- US2J
Ultrafast - SMB - 600V - 2A - 75ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - SMB - 600V - 2A - 75ns - 150°C
Search Keywords: US2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:US2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0542
6,000
$0.0541
9,000
$0.0519
12,000
$0.0518
27,000
$0.0504
51,000
$0.0490
102,000
$0.0447
150,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing