- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UF600M
UF600M
Diotec Semiconductors
Ultrafast - P600 - 1000V - 6A - 100ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - P600 - 1000V - 6A - 100ns - 175°C
Search Keywords: UF600M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:UF600M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.2319
1,000
$0.2108
3,000
$0.2000
5,000
$0.1824
8,000
$0.1790
25,000
$0.1766
50,000
$0.1757
100,000 +
$0.1748
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments