- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TPSMF4L13A
TPSMF4L13A
Diotec Semiconductors
TVS - SOD-123FL - 150°C - 400W - 13V - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SOD-123FL - 150°C - 400W - 13V - Unidirectional
Search Keywords: TPSMF4L13A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TPSMF4L13A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0502
6,000
$0.0471
12,000
$0.0451
27,000
$0.0438
51,000
$0.0426
102,000
$0.0409
150,000
$0.0388
252,000 +
$0.0387
Click for Quote
Log in
to unlock special pricing