- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TGL41-15CA
Diotec Semiconductors
TGL41-15CA
TVS - Melf - 150°C - 400W - 12.8V - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS - Melf - 150°C - 400W - 12.8V - Bidirectional
Search Keywords: TGL4115CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TGL41-15CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is TGL41-15CA RoHS compliant?
Yes, TGL41-15CA is RoHS compliant.
What is the lead time for TGL41-15CA?
The standard lead time for TGL41-15CA is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5,000
$0.0509
10,000
$0.0487
25,000
$0.0473
50,000
$0.0460
100,000
$0.0420
150,000
$0.0419
250,000 +
$0.0418
Click for Quote
Log in
to unlock special pricing