- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TGL34-7.5A
Diotec Semiconductors
TGL34-7.5A
TVS - MiniMelf - 150°C - 150W - 6.4V - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS - MiniMelf - 150°C - 150W - 6.4V - Unidirectional
Search Keywords: TGL3475A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TGL34-7.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is TGL34-7.5A RoHS compliant?
Yes, TGL34-7.5A is RoHS compliant.
What is the lead time for TGL34-7.5A?
The standard lead time for TGL34-7.5A is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,500
$0.0573
5,000
$0.0538
10,000
$0.0514
25,000
$0.0500
50,000
$0.0486
100,000
$0.0443
150,000
$0.0442
250,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing