- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TGL34-15CA
Diotec Semiconductors
TGL34-15CA
TVS - MiniMelf - 150°C - 150W - 12.8V - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS - MiniMelf - 150°C - 150W - 12.8V - Bidirectional
Search Keywords: TGL3415CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TGL34-15CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is TGL34-15CA RoHS compliant?
Yes, TGL34-15CA is RoHS compliant.
What is the lead time for TGL34-15CA?
The standard lead time for TGL34-15CA is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,000
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2,500
$0.0448
5,000
$0.0421
10,000
$0.0403
25,000
$0.0397
50,000
$0.0381
100,000
$0.0347
150,000
$0.0347
250,000 +
$0.0346
Click for Quote
Log in
to unlock special pricing