- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMF16A-AQ
SMF16A-AQ
Diotec Semiconductors
TVS - SOD-123FL - 150°C - 200W - 16V - Unidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SOD-123FL - 150°C - 200W - 16V - Unidirectional - AEC-Q101
Search Keywords: SMF16AAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SMF16A-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3,000
$0.0515
6,000
$0.0483
12,000
$0.0462
27,000
$0.0449
51,000
$0.0437
102,000
$0.0420
150,000
$0.0419
252,000 +
$0.0418
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments