- Home ›
- All Products›
- SI2307CDS-T1-E3
SI2307CDS-T1-E3
Diotec Semiconductors
MOSFET P-CH 30V 3.5A SOT23-3 | Siliconix / Vishay SI2307CDS-T1-E3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MOSFET P-CH 30V 3.5A SOT23-3 | Siliconix / Vishay SI2307CDS-T1-E3
Search Keywords: SI2307CDST1E3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SI2307CDS-T1-E3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26