- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SBPD1545T3
SBPD1545T3
Diotec Semiconductors
Schottky - Crimp Terminal - 50V - 40A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - Crimp Terminal - 50V - 40A
Search Keywords: SBPD1545T3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SBPD1545T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,250
$0.8897
2,500
$0.5475
3,750
$0.4335
5,000 +
$0.4248
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments