- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S2G-AQ
S2G-AQ
Diotec Semiconductors
Diode - SMB - 400V - 2A - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMB - 400V - 2A - 150°C - AEC-Q101
Search Keywords: S2GAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S2G-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0394
6,000
$0.0370
12,000
$0.0354
27,000
$0.0349
51,000
$0.0334
102,000
$0.0333
150,000
$0.0321
252,000 +
$0.0320
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments