- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S1Y
Diode - SMA - 2000V - 1A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - SMA - 2000V - 1A - 150°C
Search Keywords: S1Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S1Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Frequently Asked Questions
Is S1Y RoHS compliant?
Yes, S1Y is RoHS compliant.
What is the lead time for S1Y?
The standard lead time for S1Y is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Manufacturer Stock:
7,500
can ship
Minimum Order Quantity:
7500
Order Increment:
7500
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
7,500
$0.0664
15,000
$0.0649
30,000
$0.0635
52,500
$0.0623
105,000
$0.0609
150,000
$0.0572
255,000 +
$0.0565
Click for Quote
Log in
to unlock special pricing