- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S1B-AQ
Diotec Semiconductors
S1B-AQ
Diode - SMA - 100V - 1A - 150°C - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - SMA - 100V - 1A - 150°C - AEC-Q101
Search Keywords: S1BAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:S1B-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Frequently Asked Questions
Is S1B-AQ RoHS compliant?
Yes, S1B-AQ is RoHS compliant.
What is the lead time for S1B-AQ?
The standard lead time for S1B-AQ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
7,500
$0.0195
15,000
$0.0183
30,000
$0.0175
52,500
$0.0173
105,000
$0.0166
150,000
$0.0165
255,000
$0.0159
502,500 +
$0.0159
Click for Quote
Log in
to unlock special pricing