- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- PZTA94
Diotec Semiconductors
PZTA94
BJT - SOT-223 - -400V - 500mA - PNP - 1.5W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-223 - -400V - 500mA - PNP - 1.5W - 150°C
Search Keywords: PZTA94
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:PZTA94
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is PZTA94 RoHS compliant?
Yes, PZTA94 is RoHS compliant.
What is the lead time for PZTA94?
The standard lead time for PZTA94 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0583
8,000
$0.0558
12,000
$0.0557
28,000
$0.0527
52,000
$0.0526
100,000
$0.0482
152,000
$0.0480
252,000 +
$0.0479
Click for Quote
Log in
to unlock special pricing