- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- PX1500D
PX1500D
Diotec Semiconductors
Diode - P600 - 200V - 15A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode - P600 - 200V - 15A - 175°C
Search Keywords: PX1500D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:PX1500D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.3226
3,000
$0.3017
5,000
$0.2783
8,000
$0.2698
10,000
$0.2658
15,000
$0.2585
25,000
$0.2493
50,000 +
$0.2369
Click for Quote
Log in
to unlock special pricing