- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE30CA-AQ
P6KE30CA-AQ
Diotec Semiconductors
TVS - DO-15 - 175°C - 600W - 25.6V - Bidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TVS - DO-15 - 175°C - 600W - 25.6V - Bidirectional - AEC-Q101
Search Keywords: P6KE30CAAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P6KE30CA-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0735
8,000
$0.0703
12,000
$0.0693
28,000
$0.0664
52,000
$0.0638
100,000
$0.0637
152,000
$0.0635
252,000 +
$0.0630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments