- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE250C
P6KE250C
Diotec Semiconductors
TVS Diode - DO-15 - 202V - 600W - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
TVS Diode - DO-15 - 202V - 600W - Bidirectional
Search Keywords: P6KE250C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:P6KE250C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$0.1677
1,000
$0.1406
4,000
$0.1264
8,000
$0.1245
12,000
$0.1195
28,000
$0.1177
52,000
$0.1089
100,000 +
$0.1073
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments